STMicroelectronics 3 Axis Surface Sensor 1.9 V 3.6V, SPI, VFLGA, 12-Pin
- RS Stock No.:
- 917-2725
- Distrelec Article No.:
- 304-38-062
- Mfr. Part No.:
- LIS3MDLTR
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 917-2725
- Distrelec Article No.:
- 304-38-062
- Mfr. Part No.:
- LIS3MDLTR
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sensor Type | Magnetometer | |
| Product Type | Sensor | |
| Number of Axis | 3 | |
| Technology | Digital | |
| Mount Type | Surface | |
| Interface Type | SPI | |
| Minimum Supply Voltage | 1.9V | |
| Package Type | VFLGA | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 1711LSB/g | |
| Pin Count | 12 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | LIS3MDL | |
| Height | 1mm | |
| Length | 2mm | |
| Width | 2mm | |
| Supply Current | 270μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sensor Type Magnetometer | ||
Product Type Sensor | ||
Number of Axis 3 | ||
Technology Digital | ||
Mount Type Surface | ||
Interface Type SPI | ||
Minimum Supply Voltage 1.9V | ||
Package Type VFLGA | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 1711LSB/g | ||
Pin Count 12 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series LIS3MDL | ||
Height 1mm | ||
Length 2mm | ||
Width 2mm | ||
Supply Current 270μA | ||
Automotive Standard No | ||
Magnetometers (e-Compasses), STMicroelectronics
High-performance 3-axis magnetometers operating at ultra-low-power
Digital output magnetic sensor
Designed to detect accurately the direction and magnitude of external magnetic fields
Accurate compass heading for portable devices
Magnetometers, STMicroelectronics
Related links
- STMicroelectronics 3 Axis Surface Sensor 1.9 V 3.6V VFLGA, 12-Pin
- STMicroelectronics 3 Axis Surface Absolute Orientation Sensor 1.9 V 3.6 V Serial-I2C 24-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.62 V 1.98 V SPI 12-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6 V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.6 V 3.6 V I2C 12-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6 V SPI 12-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6 V Serial-I2C Serial-3 Wire 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6 V I2C 14-Pin
