Polycom Conference Phone
- RS Stock No.:
- 914-7111
- Mfr. Part No.:
- 2230-40300-015 (2200-40300-015) (2230-40300-122)
- Brand:
- Polycom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 914-7111
- Mfr. Part No.:
- 2230-40300-015 (2200-40300-015) (2230-40300-122)
- Brand:
- Polycom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polycom | |
| Mount Style | Desktop | |
| LCD Display | Yes | |
| Wireless | Yes | |
| Conference Calls | Yes | |
Select all | ||
|---|---|---|
Brand Polycom | ||
Mount Style Desktop | ||
LCD Display Yes | ||
Wireless Yes | ||
Conference Calls Yes | ||
- COO (Country of Origin):
- CN
Polycom SoundStation IP 7000 Conference Phone
The Polycom SoundStation IP 7000 conference phone delivers outstanding performance and robust capabilities for organisations operating on SIP-based VoIP platforms. Ideal for boardrooms, conference rooms, auditoriums and executive offices, the SoundStation IP 7000 is the most advanced and expandable conference phone ever developed. Connect two units or add optional expansion microphones to increase room coverage and voice pickup (RS 914-7120). Connect the SoundStation IP 7000 to a Polycom HDX video conferencing system to create a complete, integrated voice and videoconferencing solution
Provide 360゚ coverage by three internal microphones
Indicate phone and call status through three bi-color LED's
Polycom® HD Voice
Flexible configuration options
Strong, robust SIP software
Built-in 2.5 mm applications port
Indicate phone and call status through three bi-color LED's
Polycom® HD Voice
Flexible configuration options
Strong, robust SIP software
Built-in 2.5 mm applications port
Polycom Conference Phone
