Mersen 3A T Fibreglass Cartridge Fuse, 10 x 38 mm
- RS Stock No.:
- 914-4326
- Mfr. Part No.:
- ATDR3
- Brand:
- Mersen
Bulk discount available
Subtotal (1 unit)*
£22.10
(exc. VAT)
£26.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 48 unit(s) shipping from 27 April 2026
- Plus 15 unit(s) shipping from 27 April 2026
- Plus 170 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £22.10 |
| 5 - 9 | £21.00 |
| 10 - 19 | £19.96 |
| 20 - 49 | £18.98 |
| 50 + | £18.00 |
*price indicative
- RS Stock No.:
- 914-4326
- Mfr. Part No.:
- ATDR3
- Brand:
- Mersen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Current Rating | 3A | |
| Product Type | Cartridge Fuse | |
| Fuse Size | 10 x 38 mm | |
| Fuse Speed | T | |
| Voltage | 600V ac | |
| Body Material | Fibreglass | |
| Overall Length | 38mm | |
| Application Category | CC | |
| Fuse Characteristics | Time Delay | |
| Series | ATDR | |
| Diameter | 10mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Current Rating 3A | ||
Product Type Cartridge Fuse | ||
Fuse Size 10 x 38 mm | ||
Fuse Speed T | ||
Voltage 600V ac | ||
Body Material Fibreglass | ||
Overall Length 38mm | ||
Application Category CC | ||
Fuse Characteristics Time Delay | ||
Series ATDR | ||
Diameter 10mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
ATDR Time Delay Class CC
Product description
Mersen ATDR fuses are slow blow fuses that are great for protecting sensitive branch components and small motors. The ATDR fuse is highly current limiting and has an improved cycling ability for frequent motor starters and stops. With a rejection style design, the ATDR prevents replacement errors and has high grade silica filler for fast quenching arc quenching.
Features and benefits
Time delay.
Highly current limiting.
10.3 x 38 mm
600 V ac and 300 V dc rated.
Product application information
The Mersen ADTR fuse is ideally suited for the protection of small motors, contactors, lighting, heating and branch circuit protection.
American Standard Fuses
American standard cartridge fuses, including fast-acting Midget and Dual-element Time Delay types
Related links
- Eaton 3A T Fibreglass Cartridge Fuse, 10 x 38 mm
- Mersen 2A T Fibreglass Cartridge Fuse, 10 x 38 mm
- Mersen 4A T Fibreglass Cartridge Fuse, 10 x 38 mm
- Mersen 30A T Fibreglass Cartridge Fuse, 10 x 38 mm
- Mersen 25A T Fibreglass Cartridge Fuse, 10 x 38 mm
- Mersen 500mA T Fibreglass Cartridge Fuse, 10 x 38 mm
- Mersen 5A T Fibreglass Cartridge Fuse, 10 x 38 mm
- Mersen 15A T Fibreglass Cartridge Fuse, 10 x 38 mm
