Bulgin Connector, 12 Contacts, Panel Mount, Socket, Male, IP66, IP68, IP69K, Buccaneer 4000 Series
- RS Stock No.:
- 912-5066
- Mfr. Part No.:
- PXP4013/12P/PC
- Brand:
- Bulgin
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£14.89
(exc. VAT)
£17.87
(inc. VAT)
- RS Stock No.:
- 912-5066
- Mfr. Part No.:
- PXP4013/12P/PC
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Number of Contacts | 12 | |
| Mounting Type | Panel Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP66, IP68, IP69K | |
| Current Rating | 3A | |
| Series | Buccaneer 4000 | |
| Body Orientation | Straight | |
| Voltage Rating | 600 V ac/dc | |
| Mating Type | Bayonet | |
| Housing Material | Polyamide | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +120°C | |
| Contact Material | Copper Alloy | |
Select all | ||
|---|---|---|
Brand Bulgin | ||
Number of Contacts 12 | ||
Mounting Type Panel Mount | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP66, IP68, IP69K | ||
Current Rating 3A | ||
Series Buccaneer 4000 | ||
Body Orientation Straight | ||
Voltage Rating 600 V ac/dc | ||
Mating Type Bayonet | ||
Housing Material Polyamide | ||
Contact Plating Gold | ||
Strain Relief No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +120°C | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- TN
Bulgin Buccaneer, 4000 Series, PCB Mounted Connectors
Bulgin Buccaneer, 4000 series PCB connectors are robust waterproof harsh environment circular connectors suitable for a wide range of dust and water borne environments. These Bulgin Buccaneer panel mount circular connectors are suitable for signal and power applications and feature a push-pull secure, instant latching mechanism.
Features and Benefits
Mates with Flex cable versions
PCB Rear Panel Mounting
Contacts supplied separately
IP66, 68 and 69K rated when mated
PCB Rear Panel Mounting
Contacts supplied separately
IP66, 68 and 69K rated when mated
Application Information
Suitable for a wide range of harsh environment connector applications, such as industrial automation or food processing. One of the unique features of this range of the connectors is that they are fully interchangeable with the Bulgin Buccaneer 4000 series circular connectors.
Bulgin Buccanner 4000 Series Harsh Environment Connectors



