Bulgin, 4000 3 Way Positioner
- RS Stock No.:
- 912-4818
- Mfr. Part No.:
- 14025/1618
- Brand:
- Bulgin
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 912-4818
- Mfr. Part No.:
- 14025/1618
- Brand:
- Bulgin
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bulgin | |
Type | Positioner | |
Series | 4000 | |
Number of Contacts | 3 | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand Bulgin | ||
Type Positioner | ||
Series 4000 | ||
Number of Contacts 3 | ||
Priced to Clear Yes | ||