Souriau Sunbank by Eaton Circular Connector, 8 Contacts, Panel Mount, Socket, Male, IP68, IP69K, UTS Series

Bulk discount available

Subtotal (1 unit)*

£17.43

(exc. VAT)

£20.92

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 9£17.43
10 - 24£16.51
25 +£15.50

*price indicative

RS Stock No.:
912-0844
Mfr. Part No.:
UTS7128PSEK9
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Number of Contacts

8

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Quick Connect

IP Rating

IP68, IP69K

Current Rating

10.0A

Body Orientation

Straight

Series

UTS

Voltage Rating

80.0 V

Shell Size

12

Mating Type

Bayonet

Housing Material

Thermoplastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
FR

Souriau UTS Series Plugs & Receptacles


The UTS series of receptacles from Souriau offers a wide range of quality, box mounted and cable-mounted plugs to cable mounted inline and PCB-mounted receptacles. The series can accommodate wires in a host of ways. These include crimp, solder and screw termination and all receptacles have a robust design to ensure high performance in harsh climatic conditions. All models are highly reliable and excellent quality.

Features & Benefits

• Robust design ensures high performance in a wide range of climatic conditions
• Accommodates wires in a host of ways including; crimp, solder and screw termination
• Plug & receptacle durability is excellent


Souriau UTS Series Plugs & Receptacles