Souriau Sunbank by Eaton Circular Connector, 26 Contacts, Panel Mount, Plug, Male, IP68, IP69K, UT0W Series
- RS Stock No.:
- 912-0771
- Distrelec Article No.:
- 144-00-289
- Mfr. Part No.:
- UT0W01626PH6
- Brand:
- Souriau Sunbank by Eaton
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 912-0771
- Distrelec Article No.:
- 144-00-289
- Mfr. Part No.:
- UT0W01626PH6
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Souriau Sunbank by Eaton | |
Number of Contacts | 26 | |
Mounting Type | Panel Mount | |
Connector Size | Standard | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP68, IP69K | |
Body Orientation | Straight | |
Series | UT0W | |
Shell Size | 12 | |
Mating Type | Bayonet | |
Housing Material | Aluminium | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 26 | ||
Mounting Type Panel Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP68, IP69K | ||
Body Orientation Straight | ||
Series UT0W | ||
Shell Size 12 | ||
Mating Type Bayonet | ||
Housing Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- FR
Souriau UTG Series Plugs
The UTG series from Souriau offers a wide range of quality, high performance connectors and accessories. The series has a rugged and robust design to resist every environmental and mechanical requirement for indoor and outdoor applications.
Rugged, robust design ensures high performance in a wide range of climatic conditions
Available in a wide range of shell sizes and insert arrangements
Available in a wide range of shell sizes and insert arrangements
Souriau UTG Series