Souriau Sunbank by Eaton Circular Connector, 35 Contacts, Cable Mount, Plug, Female, IP68, IP69K, UT0 Series
- RS Stock No.:
- 912-0746
- Mfr. Part No.:
- UT062235SH
- Brand:
- Souriau Sunbank by Eaton
Bulk discount available
Subtotal (1 unit)*
£39.60
(exc. VAT)
£47.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 13 unit(s) ready to ship
- Plus 50 unit(s) shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £39.60 |
| 10 - 24 | £36.63 |
| 25 + | £34.14 |
*price indicative
- RS Stock No.:
- 912-0746
- Mfr. Part No.:
- UT062235SH
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 35 | |
| Mounting Type | Cable Mount | |
| Connector Size | Standard | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| Termination Method | Crimp | |
| IP Rating | IP68, IP69K | |
| Current Rating | 5.0A | |
| Body Orientation | Straight | |
| Series | UT0 | |
| Voltage Rating | 500.0 V | |
| Shell Size | 22 | |
| Mating Type | Bayonet | |
| Housing Material | Zinc | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 35 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Crimp | ||
IP Rating IP68, IP69K | ||
Current Rating 5.0A | ||
Body Orientation Straight | ||
Series UT0 | ||
Voltage Rating 500.0 V | ||
Shell Size 22 | ||
Mating Type Bayonet | ||
Housing Material Zinc | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- FR
Souriau UTO Series Plugs
The UTO series of connectors from Souriau offers a wide range of quality multiway connectors available in 8 shell sizes and 8 insert arrangements all interchangeable with the TRIM TRIO UTG AND UTP industrial connector families. The series has a rugged and robust design to resist every environmental and mechanical requirement for indoor and outdoor applications.
Rugged, robust design ensures high performance in a wide range of climatic conditions
Interchangeable with the TRIM TRIO UTG and UTP industrial connector families
Available in a wide range of shell sizes and insert arrangements
Interchangeable with the TRIM TRIO UTG and UTP industrial connector families
Available in a wide range of shell sizes and insert arrangements
Souriau UTO Series of Receptacles
