Souriau Sunbank by Eaton Circular Connector, 48 Contacts, Panel Mount, Socket, Male, IP68, IP69K, UT0 Series
- RS Stock No.:
- 912-0715
- Mfr. Part No.:
- UT002448PH6
- Brand:
- Souriau Sunbank by Eaton
Bulk discount available
Subtotal (1 unit)*
£16.63
(exc. VAT)
£19.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £16.63 |
10 - 24 | £15.30 |
25 + | £14.22 |
*price indicative
- RS Stock No.:
- 912-0715
- Mfr. Part No.:
- UT002448PH6
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Souriau Sunbank by Eaton | |
Number of Contacts | 48 | |
Mounting Type | Panel Mount | |
Connector Size | Standard | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | Quick Connect | |
IP Rating | IP68, IP69K | |
Body Orientation | Straight | |
Series | UT0 | |
Shell Size | 24 | |
Mating Type | Bayonet | |
Housing Material | Zinc | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 48 | ||
Mounting Type Panel Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Quick Connect | ||
IP Rating IP68, IP69K | ||
Body Orientation Straight | ||
Series UT0 | ||
Shell Size 24 | ||
Mating Type Bayonet | ||
Housing Material Zinc | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- FR
Souriau UTO Range of Receptacles
The UTO series of connectors from Souriau offers a wide range of quality multiway connectors available in 8 shell sizes and 8 insert arrangements all interchangeable with the TRIM TRIO UTG AND UTP industrial connector families. The series has a rugged and robust design to resist every environmental and mechanical requirement for indoor and outdoor applications.
• Rugged, robust design ensures high performance in a wide range of climatic conditions
• Interchangeable with the TRIM TRIO UTG and UTP industrial connector families
• Available in a wide range of shell sizes and insert arrangements
• Interchangeable with the TRIM TRIO UTG and UTP industrial connector families
• Available in a wide range of shell sizes and insert arrangements
Features & Benefits
Souriau UTO Series of Receptacles