Broadcom2.6 V Green & Yellow LED 1608 (0603) SMD, HSMF-C166
- RS Stock No.:
- 912-0594
- Mfr. Part No.:
- HSMF-C166
- Brand:
- Broadcom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 2000)
£0.171
(exc. VAT)
£0.205
(inc. VAT)
- RS Stock No.:
- 912-0594
- Mfr. Part No.:
- HSMF-C166
- Brand:
- Broadcom
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Broadcom | |
LED Colours | Green, Yellow | |
Package Type | 1608 (0603) | |
Mounting Type | Surface Mount | |
Number of LEDs | 2 | |
Forward Voltage | 2.6 V | |
Luminous Intensity | 8 mcd, 15 mcd | |
Number of Pins | 4 | |
Viewing Angle | 120 ° | |
Lens Shape | Rectangle | |
Dominant Wavelength | 572 nm, 586 nm | |
Forward Current | 20mA | |
Lens Finish | Diffused | |
Select all | ||
---|---|---|
Brand Broadcom | ||
LED Colours Green, Yellow | ||
Package Type 1608 (0603) | ||
Mounting Type Surface Mount | ||
Number of LEDs 2 | ||
Forward Voltage 2.6 V | ||
Luminous Intensity 8 mcd, 15 mcd | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 572 nm, 586 nm | ||
Forward Current 20mA | ||
Lens Finish Diffused | ||