Testo Thermal Imaging Camera Battery for Use with Testo 870 Thermal Imager
- RS Stock No.:
- 910-6797
- Mfr. Part No.:
- 0515 -5100
- Brand:
- Testo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 910-6797
- Mfr. Part No.:
- 0515 -5100
- Brand:
- Testo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Accessory Type | Li-Ion Rechargeable Battery | |
| For Use With | Testo 870 Thermal Imager | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Accessory Type Li-Ion Rechargeable Battery | ||
For Use With Testo 870 Thermal Imager | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Testo Thermal Imaging Camera Battery, For Use With 870 Series, Lithium-Ion - 0515 -5100
Choose this spare battery from Testo for the portable use of your thermal imaging camera. It's a rechargeable lithium-ion battery that lets you continue to use your camera while another battery is charging for minimal downtime. This battery is compatible with cameras in the 870 series for ease of installation. The cameras in this series have a four-colour palette that make it easy to detect temperature differences in your work environment.
Features & Benefits
• Minimum operating time of 4 hours for extended use
• Cameras have a wide operating temperature range between -15°C and +50°C for use in harsh environments
• Cameras have a wide operating temperature range between -15°C and +50°C for use in harsh environments
Applications
• Energy sector
• Manufacturing plants
• Construction industry
• Manufacturing plants
• Construction industry
Are thermal imaging cameras in the 870 series waterproof?
These cameras have an IP54 rating, so they're protected against limited amounts of dust and water splashes. You should prevent exposure to heavy moisture to avoid damaging the battery and the camera's internal parts.
Related links
- Testo Thermal Imaging Camera Battery for Use with Testo 875, Testo 881
- Testo Thermal Imaging Camera Battery for Use with Testo 883
- Testo Thermal Imaging Camera Battery Charger for Use with Testo 871s Testo 340 Testo 872s
- Testo Thermal Imaging Camera Battery for Use with Testo 871s Testo 872s, Testo 868s
- Testo Thermal Imaging Camera Accessory for Use with Testo 883
- Testo Thermal Imaging Camera Infrared Lens for Use with Testo 883
- Testo Thermal Imaging Camera Case for Use with Testo 872 Testo 865 Testo 875
- Testo Upgrade Code for Use with Testo 885 Testo 870 Testo 869 Testo 875i
