Beha-Amprobe SC-7000 Signal Clamp for AT-7000 Advanced Wire Tracer
- RS Stock No.:
- 909-4124
- Mfr. Part No.:
- SC-7000-EUR
- Brand:
- Beha-Amprobe
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 909-4124
- Mfr. Part No.:
- SC-7000-EUR
- Brand:
- Beha-Amprobe
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beha-Amprobe | |
| Accessory Type | Signal Clamp | |
| For Use With | AT-7000 Advanced Wire Tracer | |
| Model Number p | SC-7000 | |
Select all | ||
|---|---|---|
Brand Beha-Amprobe | ||
Accessory Type Signal Clamp | ||
For Use With AT-7000 Advanced Wire Tracer | ||
Model Number p SC-7000 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Beha-Amprobe SC-7000-EUR Signal Clamp
Beha-Amprobe SC-7000-EUR signal clamp is used with Beha-Amprobe AT-7000 advanced wire tracers when there is no access to bare conductors. The clamp induces a signal into either energised or de-energised circuits for wire tracing and load locating. The AT-7000-TE transmitter 'clamp' mode provides a boosted 6 kHz signal through the clamp to further improve accuracy and performance.
For inducing signal into wires without access to bare conductors
Jaw opening 5.08 cm (2 in)
Operating temperature range -17.77 °C to +49 °C (0 to 120 °F)
Operating humidity 95% RH max
Measurement Category CAT IV 600 V
Drop test 1 m (3.28 ft)
Protection rating IP52
Dimensions 20.83 x 8.13 x 4.27 cm (8.2 x 3.2 x 1.68 in)
Weight 0.294 kg (0.648 lb)
Jaw opening 5.08 cm (2 in)
Operating temperature range -17.77 °C to +49 °C (0 to 120 °F)
Operating humidity 95% RH max
Measurement Category CAT IV 600 V
Drop test 1 m (3.28 ft)
Protection rating IP52
Dimensions 20.83 x 8.13 x 4.27 cm (8.2 x 3.2 x 1.68 in)
Weight 0.294 kg (0.648 lb)
