LDC1614RGHT, Capacitance to Digital Converter, 28 bit- 16-Pin WQFN

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
908-3865
Mfr. Part No.:
LDC1614RGHT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Resolution

28 bit

Mounting Type

Surface Mount

Package Type

WQFN

Pin Count

16

Dimensions

4.1 x 4.1 x 0.8mm

Length

4.1mm

Width

4.1mm

Height

0.8mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Minimum Operating Temperature

-40 °C

Inductance to Digital Converters, Texas Instruments


Texas Instruments Inductive Sensing is a contact-less, short-range sensing technology that enables high-resolution sensing of conductive targets in the presence of dust, dirt, oil and moisture making it extremely reliable in hostile environments. Using a coil or spring as a sensor, the inductance-to-digital converter provides system designers a way to achieve high performance and reliability.
Inductive sensing technology allows precise measurement of proximity sensing, lateral/angular position, displacement, lateral position, compression, vibration, and metal composition detection. Applications include drive-by-wire systems, gear-tooth counting, flow meters, push-button switches, etc.

Magnet-Free Operation
Sub-Micron Precision
Adjustable Sensing Range (via Coil Design)


Inductance to Digital Converters - Texas Instruments