onsemi MC10EP01DTG 4-Input OR/NOR Logic Gate, 8-Pin TSSOP
- RS Stock No.:
- 908-0853
- Mfr. Part No.:
- MC10EP01DTG
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 908-0853
- Mfr. Part No.:
- MC10EP01DTG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Logic Function | OR/NOR | |
Mounting Type | Surface Mount | |
Number of Elements | 1 | |
Number of Inputs per Gate | 4 | |
Schmitt Trigger Input | No | |
Package Type | TSSOP | |
Pin Count | 8 | |
Logic Family | ECL | |
Input Type | ECL | |
Maximum Operating Supply Voltage | 5.5 V | |
Maximum Propagation Delay Time @ Maximum CL | 350ps | |
Minimum Operating Supply Voltage | 3 V | |
Dimensions | 3.1 x 3.1 x 0.95mm | |
Width | 3.1mm | |
Height | 0.95mm | |
Length | 3.1mm | |
Output Type | ECL | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Logic Function OR/NOR | ||
Mounting Type Surface Mount | ||
Number of Elements 1 | ||
Number of Inputs per Gate 4 | ||
Schmitt Trigger Input No | ||
Package Type TSSOP | ||
Pin Count 8 | ||
Logic Family ECL | ||
Input Type ECL | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Propagation Delay Time @ Maximum CL 350ps | ||
Minimum Operating Supply Voltage 3 V | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Width 3.1mm | ||
Height 0.95mm | ||
Length 3.1mm | ||
Output Type ECL | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
ECL Logic Gates, ON Semiconductor
Differential (ECL) logic gates, including AND, NAND, OR, NOR, XOR, XNOR, and Inverting gates.
ECL (Emitter Coupled Logic) Logic