Cree2.3 V Red LED 3535 SMD, XLamp XP-E XPEPHR-L1-0000-00801
- RS Stock No.:
- 907-6687
- Mfr. Part No.:
- XPEPHR-L1-0000-00801
- Brand:
- Cree
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 907-6687
- Mfr. Part No.:
- XPEPHR-L1-0000-00801
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | Red | |
| Package Type | 3535 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.3 V | |
| Radiant Flux | 3500mW | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Luminous Flux | 73.9 lm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 670 nm | |
| Dimensions | 3.45 x 3.45 x 1.37mm | |
| Forward Current | 700mA | |
| Series | XLamp XP-E | |
Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours Red | ||
Package Type 3535 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.3 V | ||
Radiant Flux 3500mW | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Luminous Flux 73.9 lm | ||
Lens Shape Dome | ||
Dominant Wavelength 670 nm | ||
Dimensions 3.45 x 3.45 x 1.37mm | ||
Forward Current 700mA | ||
Series XLamp XP-E | ||
- COO (Country of Origin):
- CN
Cree XLamp XP-E Series LEDs
The Cree XLamp XP-E LED series consists of high performance and high quality devices. The XP-E light emitting diode (LED) uses reliability and lighting-class performance within a smaller footprint. The XP-E devices have a wide viewing angle, symmetrical package and an electrically neutral thermal path. A wide range of applications include colour-changing lighting, transportation, commercial and emergency vehicle lighting.
Drive current: up to 1A (maximum)
Low thermal resistance: 9°C/W
Wide viewing angle: 115 to 130°
Reflow solderable - JEDEC J-STD-020C compatible
Electrically neutral thermal path
Variety of colours available
Low thermal resistance: 9°C/W
Wide viewing angle: 115 to 130°
Reflow solderable - JEDEC J-STD-020C compatible
Electrically neutral thermal path
Variety of colours available
Visible Light LEDs, Cree Inc
