Lumila LED Task Light, 12 V dc, IP65

Unavailable
RS will no longer stock this product.
RS Stock No.:
907-5615
Mfr. Part No.:
LP-T-HP30
Brand:
Lumila
Find similar products by selecting one or more attributes.
Select all

Brand

Lumila

Lamp Type

LED

Voltage Rating

12 V dc

Wattage

12 W

IP Rating

IP65

Length

300 mm

COO (Country of Origin):
FR

Lumila LED Remote Area Lights, Additional LED Tubes


Additional LED lighting tubes: 5W (907-5606); 12W (907-5615) for connection to the Lumila LED Remote lighting units: 5W (907-5599); 12W (907-5609).