Lumila LED Task Light, 12 V dc, IP65, 345 mm
- RS Stock No.:
- 907-5606
- Mfr. Part No.:
- LP-T-S30
- Brand:
- Lumila
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 907-5606
- Mfr. Part No.:
- LP-T-S30
- Brand:
- Lumila
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumila | |
| Lamp Type | LED | |
| Voltage Rating | 12 V dc | |
| Wattage | 5 W | |
| IP Rating | IP65 | |
| Length | 345 mm | |
| Select all | ||
|---|---|---|
Brand Lumila | ||
Lamp Type LED | ||
Voltage Rating 12 V dc | ||
Wattage 5 W | ||
IP Rating IP65 | ||
Length 345 mm | ||
- COO (Country of Origin):
- FR
