Lumila LED Work Light, 12 V dc, IP65
- RS Stock No.:
- 907-5602
- Mfr. Part No.:
- COPK-1000128
- Brand:
- Lumila
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 907-5602
- Mfr. Part No.:
- COPK-1000128
- Brand:
- Lumila
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumila | |
| Type | Work Lamp | |
| Lamp Type | LED | |
| Wattage | 12 W | |
| Voltage Rating | 12 V dc | |
| Diameter | 37mm | |
| IP Rating | IP65 | |
| Case Material | Aluminium | |
| Length | 300 mm | |
| Width | 166 mm | |
| Series | LUMIPACK | |
| Select all | ||
|---|---|---|
Brand Lumila | ||
Type Work Lamp | ||
Lamp Type LED | ||
Wattage 12 W | ||
Voltage Rating 12 V dc | ||
Diameter 37mm | ||
IP Rating IP65 | ||
Case Material Aluminium | ||
Length 300 mm | ||
Width 166 mm | ||
Series LUMIPACK | ||
- COO (Country of Origin):
- FR
Lumila LED Remote Area LED Light with White and Amber Tubes
Lumila portable rechargeable LED tube lighting system is suitable for use in demanding environments requiring reliable portable illumination for floodlighting or inspection. These LED floodlights consist of a rechargeable base unit powering two LED tube lights; one light is a white LED and the other is an amber LED light. The tube lights are connected to the base unit via a coiled wire. They can remain clipped to the base unit or can be situated in more convenient positions. The LED tube is fitted with magnetic mountings to assist with positioning.
These LED tube lights provide a wide beam angle and run for approximately 10 hours between charges.
This LED floodlight is composed of the following:
Rechargeable battery pack, white 30cm LED tube, amber colour 30cm LED tube, straps, mains charger and in-vehicle 12V cigarette lighter charger.
24V Charger and adaptor available, please see RS 907-5618
Charging station available, please see RS 907-5612
These LED tube lights provide a wide beam angle and run for approximately 10 hours between charges.
This LED floodlight is composed of the following:
Rechargeable battery pack, white 30cm LED tube, amber colour 30cm LED tube, straps, mains charger and in-vehicle 12V cigarette lighter charger.
24V Charger and adaptor available, please see RS 907-5618
Charging station available, please see RS 907-5612
Rechargeable LED floodlighting system
Supplied with two 30cm LED tube lights (white and amber)
Robust
Waterproof (IP65)
10 Hour autonomy
Easy magnetic lamp mounting
Supplied with two 30cm LED tube lights (white and amber)
Robust
Waterproof (IP65)
10 Hour autonomy
Easy magnetic lamp mounting

