Lumila Rechargeable LED Work Light, 12 V dc, IP65
- RS Stock No.:
- 907-5599
- Mfr. Part No.:
- LP-KIT-S30
- Brand:
- Lumila
Subtotal (1 unit)*
£405.67
(exc. VAT)
£486.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £405.67 |
*price indicative
- RS Stock No.:
- 907-5599
- Mfr. Part No.:
- LP-KIT-S30
- Brand:
- Lumila
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumila | |
| Type | Portabe Security | |
| Lamp Type | LED | |
| Wattage | 12 W | |
| Voltage Rating | 12 V dc | |
| Rechargeable | Yes | |
| Diameter | 37mm | |
| IP Rating | IP65 | |
| Case Material | Aluminium | |
| Length | 300 mm | |
| Width | 166 mm | |
| Series | LUMIPACK | |
| Select all | ||
|---|---|---|
Brand Lumila | ||
Type Portabe Security | ||
Lamp Type LED | ||
Wattage 12 W | ||
Voltage Rating 12 V dc | ||
Rechargeable Yes | ||
Diameter 37mm | ||
IP Rating IP65 | ||
Case Material Aluminium | ||
Length 300 mm | ||
Width 166 mm | ||
Series LUMIPACK | ||
- COO (Country of Origin):
- FR
