Bivar MPC5 Series Green Panel Mount Indicator, 8mm Mounting Hole Size
- RS Stock No.:
- 906-9121
- Mfr. Part No.:
- MPC5GD5VW24.0
- Brand:
- Bivar
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 906-9121
- Mfr. Part No.:
- MPC5GD5VW24.0
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bivar | |
Light Output Colour | Green | |
Mounting Hole Size | 8mm | |
Lamp Type | LED | |
Lamp Size | 5 | |
Mounting Type | Panel Mount | |
Bezel Style | Prominent | |
Bezel Colour | Silver | |
Intensity | 25mcd | |
Length | 19.5mm | |
Series | MPC5 | |
Select all | ||
---|---|---|
Brand Bivar | ||
Light Output Colour Green | ||
Mounting Hole Size 8mm | ||
Lamp Type LED | ||
Lamp Size 5 | ||
Mounting Type Panel Mount | ||
Bezel Style Prominent | ||
Bezel Colour Silver | ||
Intensity 25mcd | ||
Length 19.5mm | ||
Series MPC5 | ||
- COO (Country of Origin):
- CN
MPC Series
Bivar MPC series metal housing LED panel mount indicators have a chrome plated brass finish with a protruded LED. The MPC series has a long life expectancy and low power consumption that make them suitable for a variety of applications such as main and remote power indication, status indication and instrumentation.
Long Life - typically 100K hours
Low power consumption - uses up to 90% less energy than an incandescent indicator
Front panel mounting
LED protrude from housing
Low power consumption - uses up to 90% less energy than an incandescent indicator
Front panel mounting
LED protrude from housing
Bivar Panel Mount LED Indicators