LP-36 WE, PCB Card Ejector 1.6mm
- RS Stock No.:
- 906-9055
- Mfr. Part No.:
- LP-36 WE
- Brand:
- Bivar
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 906-9055
- Mfr. Part No.:
- LP-36 WE
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bivar | |
Type | Ejector | |
PCB Thickness | 1.6mm | |
Select all | ||
---|---|---|
Brand Bivar | ||
Type Ejector | ||
PCB Thickness 1.6mm | ||
- COO (Country of Origin):
- CN
Bivar Card-O-Pulls Series PCB Card Ejector
Bivar Card-O-Pulls are a series of interchangeable snap-in nylon PCB card ejectors. This series is suitable for use with PCB boards of 1.6 mm to 3.2 mm thick. Card-O-Pull PCB card ejectors protect circuitry, connectors and components in PCB systems by preventing unnecessary stresses.
PCB Accessories - Card Guides