Infineon BTM7811KAUMA1, BLDC Motor Driver IC, 40 V 42A 15-Pin, TO-263
- RS Stock No.:
- 906-4319
- Mfr. Part No.:
- BTM7811KAUMA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-4319
- Mfr. Part No.:
- BTM7811KAUMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Motor Type | BLDC | |
| Output Configuration | Full Bridge | |
| Maximum IGBT Collector Current | 42A | |
| Maximum Collector Emitter Voltage | 40 V | |
| Mounting Type | Surface Mount | |
| Package Type | TO-263 | |
| Pin Count | 15 | |
| Maximum Operating Supply Voltage | 42 V | |
| Maximum Operating Temperature | +110 °C | |
| Height | 4.4mm | |
| Width | 10.25mm | |
| Dimensions | 21.6 x 10.25 x 4.4mm | |
| Automotive Standard | AEC-Q100 | |
| Length | 21.6mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Motor Type BLDC | ||
Output Configuration Full Bridge | ||
Maximum IGBT Collector Current 42A | ||
Maximum Collector Emitter Voltage 40 V | ||
Mounting Type Surface Mount | ||
Package Type TO-263 | ||
Pin Count 15 | ||
Maximum Operating Supply Voltage 42 V | ||
Maximum Operating Temperature +110 °C | ||
Height 4.4mm | ||
Width 10.25mm | ||
Dimensions 21.6 x 10.25 x 4.4mm | ||
Automotive Standard AEC-Q100 | ||
Length 21.6mm | ||
Minimum Operating Temperature -40 °C | ||
RoHS Status: Not Applicable
Motor Driver ICs, Infineon
Infineon offer a variety of drivers that offer a solution for motor controls and drives. The selection includes Integrated Full-Bridge, Powertrain H-Bridge, TrilithIC, NovalithIC as well as Servo and Stepper motor drivers.The H-bridge is suited to applications such as DC brush motors. The TrilithIC integrates two high-side and two low-side switches which are meant to drive high-current DC motors in an H-bridge arrangement. Infineons single half-bridge drivers like NovalithIC are intended for automotive and industrial demands. Whereas the servo driver is widely used in head light beam control and the Stepper motor driver is for driving bipolar stepper motors.
Trilith ICs include overcurrent and over-temperature protection for the high-side switches
All Servo Drivers offer over temperature and over current protection as well as over and under voltage lockout except the TLE4205G (462-7823)
All Servo Drivers offer over temperature and over current protection as well as over and under voltage lockout except the TLE4205G (462-7823)
Motor Controllers & Drivers, Infineon
