Bivar PMR4 Series Red Panel Mount Indicator, 5.33 x 3.3mm Mounting Hole Size
- RS Stock No.:
- 906-3189
- Mfr. Part No.:
- PMR4HD
- Brand:
- Bivar
Discontinued
- RS Stock No.:
- 906-3189
- Mfr. Part No.:
- PMR4HD
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Light Output Colour | Red | |
| Mounting Hole Size | 5.33 x 3.3mm | |
| Lamp Type | LED | |
| Lamp Size | 2.1 x 4 | |
| Mounting Type | Panel Mount | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Current Rating | 30mA | |
| Intensity | 8mcd | |
| Length | 33.4mm | |
| Series | PMR4 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Light Output Colour Red | ||
Mounting Hole Size 5.33 x 3.3mm | ||
Lamp Type LED | ||
Lamp Size 2.1 x 4 | ||
Mounting Type Panel Mount | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Current Rating 30mA | ||
Intensity 8mcd | ||
Length 33.4mm | ||
Series PMR4 | ||
- COO (Country of Origin):
- CN
PMR Series
Bivar PMR series nylon housing rectangular LED panel mount indicators are press fit mounted. The PMR series has a long life expectancy and low power consumption that make them suitable for a variety of applications such as main and remote power indication, status indication and instrumentation.
Long Life - typically 100K hours
Low power consumption - uses up to 90% less energy than an incandescent indicator
Front panel mounting
LED recessed in housing
Low power consumption - uses up to 90% less energy than an incandescent indicator
Front panel mounting
LED recessed in housing
Bivar Panel Mount LED Indicators
