Bivar PM5 Series Yellow Panel Mount Indicator, 12.7mm Mounting Hole Size, IP67
- RS Stock No.:
- 906-3173
- Mfr. Part No.:
- PM5-S17Y28V
- Brand:
- Bivar
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 906-3173
- Mfr. Part No.:
- PM5-S17Y28V
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bivar | |
Light Output Colour | Yellow | |
Mounting Hole Size | 12.7mm | |
Lamp Type | LED | |
Lamp Size | 5 | |
Mounting Type | Panel Mount | |
IP Rating | IP67 | |
Bezel Style | Recessed | |
Bezel Colour | Black | |
Current Rating | 20mA | |
Intensity | 600mcd | |
Length | 32mm | |
Series | PM5 | |
Select all | ||
---|---|---|
Brand Bivar | ||
Light Output Colour Yellow | ||
Mounting Hole Size 12.7mm | ||
Lamp Type LED | ||
Lamp Size 5 | ||
Mounting Type Panel Mount | ||
IP Rating IP67 | ||
Bezel Style Recessed | ||
Bezel Colour Black | ||
Current Rating 20mA | ||
Intensity 600mcd | ||
Length 32mm | ||
Series PM5 | ||
- COO (Country of Origin):
- CN
PM Series
Bivar PM series nylon housing LED panel mount indicators are press fit mounted. The PM series has a long life expectancy and low power consumption that make them suitable for a variety of applications such as main and remote power indication, status indication and instrumentation.
Long Life - typically 100K hours
Low power consumption - uses up to 90% less energy than an incandescent indicator
Front panel mounting
LED recessed in housing
Low power consumption - uses up to 90% less energy than an incandescent indicator
Front panel mounting
LED recessed in housing
Bivar Panel Mount LED Indicators