Bivar PMR4 Series Amber Panel Mount Indicator, 5.33 x 3.3mm Mounting Hole Size

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
906-3170
Mfr. Part No.:
PMR4AD
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Light Output Colour

Amber

Mounting Hole Size

5.33 x 3.3mm

Lamp Type

LED

Lamp Size

2.1 x 4

Mounting Type

Panel Mount

Bezel Style

Recessed

Bezel Colour

Silver

Current Rating

30mA

Intensity

6mcd

Length

13.4mm

Series

PMR4

COO (Country of Origin):
CN

PMR Series


Bivar PMR series nylon housing rectangular LED panel mount indicators are press fit mounted. The PMR series has a long life expectancy and low power consumption that make them suitable for a variety of applications such as main and remote power indication, status indication and instrumentation.

Long Life - typically 100K hours
Low power consumption - uses up to 90% less energy than an incandescent indicator
Front panel mounting
LED recessed in housing


Bivar Panel Mount LED Indicators