Yuetsu Straight 50Ω Coaxial Adapter Socket Socket 65GHz
- RS Stock No.:
- 906-0795
- Mfr. Part No.:
- 150-SB85A
- Brand:
- Yuetsu
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-0795
- Mfr. Part No.:
- 150-SB85A
- Brand:
- Yuetsu
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yuetsu | |
| Gender A | Female | |
| Gender B | Female | |
| Impedance | 50Ω | |
| Body Orientation | Straight | |
| Operating Frequency | 65GHz | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Yuetsu | ||
Gender A Female | ||
Gender B Female | ||
Impedance 50Ω | ||
Body Orientation Straight | ||
Operating Frequency 65GHz | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- JP
