Yuetsu Straight 50Ω RF Adapter SMK Socket to SMP Socket 40GHz

Unavailable
RS will no longer stock this product.
RS Stock No.:
906-0786
Mfr. Part No.:
150-RB97B
Brand:
Yuetsu
Find similar products by selecting one or more attributes.
Select all

Brand

Yuetsu

Adapter Type

SMK Jack to SMP Jack

Adapter Type A

SMK

Adapter Type B

SMP

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

40GHz

Contact Plating

Gold

Length

25mm

Contact Material

Beryllium Copper

COO (Country of Origin):
JP