Yuetsu Straight 50Ω RF Adapter SMPM Jack to SMV Plug 65GHz

Unavailable
RS will no longer stock this product.
RS Stock No.:
906-0783
Mfr. Part No.:
150-SB81A
Brand:
Yuetsu
Find similar products by selecting one or more attributes.
Select all

Brand

Yuetsu

Adapter Type

SMPM Jack to SMV Plug

Adapter Type A

SMPM

Adapter Type B

SMV

Gender A

Jack

Gender B

Male

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

65GHz

Contact Plating

Gold

Length

22.6mm

Contact Material

Beryllium Copper

COO (Country of Origin):
JP