Yuetsu Straight 50Ω RF Adapter SMK Plug to SMP Jack 40GHz
- RS Stock No.:
- 906-0773
- Mfr. Part No.:
- 150-RB93B
- Brand:
- Yuetsu
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-0773
- Mfr. Part No.:
- 150-RB93B
- Brand:
- Yuetsu
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yuetsu | |
| Adapter Type | SMK Plug to SMP Jack | |
| Adapter Type A | SMK | |
| Adapter Type B | SMP | |
| Gender A | Plug | |
| Gender B | Jack | |
| Impedance | 50Ω | |
| Body Orientation | Straight | |
| Operating Frequency | 40GHz | |
| Contact Plating | Gold | |
| Length | 26mm | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Yuetsu | ||
Adapter Type SMK Plug to SMP Jack | ||
Adapter Type A SMK | ||
Adapter Type B SMP | ||
Gender A Plug | ||
Gender B Jack | ||
Impedance 50Ω | ||
Body Orientation Straight | ||
Operating Frequency 40GHz | ||
Contact Plating Gold | ||
Length 26mm | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- JP
