Murata, 8400 Wire-wound SMD Inductor 22 μH Wire-Wound 600mA Idc

Discontinued
Packaging Options:
RS Stock No.:
905-5043
Mfr. Part No.:
84223C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

22 μH

Maximum DC Current

600mA

Length

3.3mm

Depth

4.5mm

Height

2.6mm

Dimensions

3.3 x 4.5 x 2.6mm

Maximum DC Resistance

600mΩ

Series

8400

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

8400 Series Miniature Wire Wound Inductors


8400 series is a range of miniature, surface-mount, I-core power inductors. They are designed for use in power applications with restricted PCB space and height, such as ExpressCard™ technology, handheld devices,
DC-DC converters and notebook computers
Up to 2.0A Idc
1.0μH to 2.2mH
Low Rdc
Ultra low profile


Murata Non Standard SMT Inductors (Chokes)