Murata, 8400 Wire-wound SMD Inductor 10 μH Wire-Wound 950mA Idc
- RS Stock No.:
- 905-5034
- Mfr. Part No.:
- 84103C
- Brand:
- Murata Power Solutions
Discontinued
- RS Stock No.:
- 905-5034
- Mfr. Part No.:
- 84103C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Inductance | 10 μH | |
| Maximum DC Current | 950mA | |
| Length | 3.3mm | |
| Depth | 4.5mm | |
| Height | 2.6mm | |
| Dimensions | 3.3 x 4.5 x 2.6mm | |
| Maximum DC Resistance | 240mΩ | |
| Series | 8400 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Inductance 10 μH | ||
Maximum DC Current 950mA | ||
Length 3.3mm | ||
Depth 4.5mm | ||
Height 2.6mm | ||
Dimensions 3.3 x 4.5 x 2.6mm | ||
Maximum DC Resistance 240mΩ | ||
Series 8400 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
8400 Series Miniature Wire Wound Inductors
8400 series is a range of miniature, surface-mount, I-core power inductors. They are designed for use in power applications with restricted PCB space and height, such as ExpressCard™ technology, handheld devices,
DC-DC converters and notebook computers
Up to 2.0A Idc
1.0μH to 2.2mH
Low Rdc
Ultra low profile
DC-DC converters and notebook computers
Up to 2.0A Idc
1.0μH to 2.2mH
Low Rdc
Ultra low profile
Murata Non Standard SMT Inductors (Chokes)
