TecMate OptiMate PRO-2 x Battery Charger For 12V 10A with UK plug
- RS Stock No.:
- 905-3646
- Mfr. Part No.:
- TS184BS
- Brand:
- TecMate
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 905-3646
- Mfr. Part No.:
- TS184BS
- Brand:
- TecMate
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TecMate | |
| Output Voltage | 12 V, 24V | |
| Charge Current | 10A | |
| Plug Type | UK | |
| Number of Batteries Charged | 2 | |
| Input Voltage | 110 → 120 V ac, 220 → 240 V ac | |
| Batteries Included | No | |
| Battery Type Charged | Lead Acid | |
| Model Number | OptiMate PRO-2 x | |
| Weight | 8kg | |
| Priced to Clear | Yes | |
| Dimensions | 235 x 274 x 178mm | |
| Select all | ||
|---|---|---|
Brand TecMate | ||
Output Voltage 12 V, 24V | ||
Charge Current 10A | ||
Plug Type UK | ||
Number of Batteries Charged 2 | ||
Input Voltage 110 → 120 V ac, 220 → 240 V ac | ||
Batteries Included No | ||
Battery Type Charged Lead Acid | ||
Model Number OptiMate PRO-2 x | ||
Weight 8kg | ||
Priced to Clear Yes | ||
Dimensions 235 x 274 x 178mm | ||
- COO (Country of Origin):
- ZA
OptiMATE PRO-2 x
The new OptiMate PRO-2 x 10A handles up to 2 batteries at a time. Our exclusive ampmatic microprocessor with version 2 programming, tests the battery before, during and after charging and charge current is automatically varied according to battery size and health. Choose the FAST (3hr) program to quickly recharge a battery on the vehicle or choose the 14,4V or 14,7V program to save, recharge and test batteries (min size: 24Ah) according to manufacturer specifications
10A charge current / bank
Saves batteries as low as 0.5V
14,4V and 14,7V charge programs
Effective pulse cell balancing mode
Charge series connected batteries
Use: Indoor / workshop environment (lowest temperature: -4゚F / -20゚C)
Save: Low Volt Start of 1.8V + 2 step desulphation recovery
Ideal for: STD, AGM & GEL 12V batteries from 24 - 240Ah
Saves batteries as low as 0.5V
14,4V and 14,7V charge programs
Effective pulse cell balancing mode
Charge series connected batteries
Use: Indoor / workshop environment (lowest temperature: -4゚F / -20゚C)
Save: Low Volt Start of 1.8V + 2 step desulphation recovery
Ideal for: STD, AGM & GEL 12V batteries from 24 - 240Ah
Professional 2-bank battery saving charger for automotive, marine, leisure batteries
