Schneider Electric Harmony Relay Series Solid State Relay, 75 A Load, Panel Mount, 300 V ac Load, 32 V dc Control
- RS Stock No.:
- 904-5689
- Mfr. Part No.:
- SSP1A175BDT
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£71.90
(exc. VAT)
£86.28
(inc. VAT)
FREE delivery for orders over £50.00
- Shipping from 24 November 2025
Units | Per unit |
---|---|
1 + | £71.90 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 904-5689
- Mfr. Part No.:
- SSP1A175BDT
- Brand:
- Schneider Electric
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Maximum Load Current | 75 A | |
Mounting Type | Panel Mount | |
Maximum Load Voltage | 300 V ac | |
Minimum Load Voltage | 24 V ac | |
Maximum Control Voltage | 32 V dc | |
Minimum Control Voltage | 3 V dc | |
Switching Type | Zero Voltage | |
Control Voltage Range | 3 → 32 V dc | |
Minimum Load Current | 0.15 A | |
Number of Poles | 1 | |
Contact Configuration | SPST | |
Terminal Type | Screw | |
Output Device | SCR | |
Relay Type | Solid State Relay | |
Series | Harmony Relay | |
Load Voltage Range | 24 → 300V ac | |
Maximum Turn On Time | 1/2 cycle + 1 ms | |
Better World Product | Yes | |
Better World Verification | Green Premium | |
Dimensions | 44.45 x 34.29 x 58.89mm | |
Capacitance | 10pF | |
Length | 44.5mm | |
Off State Leakage Current | <= 1 mA | |
Height | 58.9mm | |
Standards Met | CE, CSA, EAC, EN/IEC, REACH, UL | |
Special Features | Green LED for Input Visualization | |
Operating Temperature Range | -40 → +80°C | |
Depth | 34.3mm | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Maximum Load Current 75 A | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 300 V ac | ||
Minimum Load Voltage 24 V ac | ||
Maximum Control Voltage 32 V dc | ||
Minimum Control Voltage 3 V dc | ||
Switching Type Zero Voltage | ||
Control Voltage Range 3 → 32 V dc | ||
Minimum Load Current 0.15 A | ||
Number of Poles 1 | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
Output Device SCR | ||
Relay Type Solid State Relay | ||
Series Harmony Relay | ||
Load Voltage Range 24 → 300V ac | ||
Maximum Turn On Time 1/2 cycle + 1 ms | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
Dimensions 44.45 x 34.29 x 58.89mm | ||
Capacitance 10pF | ||
Length 44.5mm | ||
Off State Leakage Current <= 1 mA | ||
Height 58.9mm | ||
Standards Met CE, CSA, EAC, EN/IEC, REACH, UL | ||
Special Features Green LED for Input Visualization | ||
Operating Temperature Range -40 → +80°C | ||
Depth 34.3mm | ||
- COO (Country of Origin):
- MX
Zelio SSP1 Thermal Pad Input Solid State Relays
Thermal Pad Input
Zero voltage switching
1 Phase
Simpler approach giving higher efficiency
Maintenance free
Full electronic unlimited lifespan
High switching frequency
Fast and precise control
Silent and reliable switching
No moving parts
Sustainable in harsh environments
Resistant to shock and vibration
Free from contact contaminations
Applications:
Suitable for a wide range of applications including:
Industrial machines
Packaging machines
Injection moulding
HVAC
Machines, building and medical equipment
Textile machines
Schneider Electric SSP1A175BDT
Related links
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32 V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32 V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32 V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32 V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 280 V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 280 V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 280 V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 280 V ac Control