Texas Instruments TPS3700EVM-114, Comparator Evaluation Module for TPS3700
- RS Stock No.:
- 903-3863
- Mfr. Part No.:
- TPS3700EVM-114
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 903-3863
- Mfr. Part No.:
- TPS3700EVM-114
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Analogue Function | Comparator | |
Kit Classification | Evaluation Module | |
Featured Device | TPS3700 | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Analogue Function Comparator | ||
Kit Classification Evaluation Module | ||
Featured Device TPS3700 | ||
TPS3700 Window Comparator Evaluation Kit
A Texas Instruments evaluation module allowing design engineers to assess the performance of the TPS3700 high voltage window comparator for over- and under-voltage detection. This supervisory application features wide supply voltage range, very low quiescent current and high accuracy with two independent open-drain outputs. Headers on the PCB permit easy connection to external test and application circuitry.
High Threshold Accuracy: 1.0% Over Temperature
Wide Operating Supply Voltage: 1.8 to 18V
Low Quiescent Current: 6μA typical
Open-drain outputs for over- and under-voltage detection
Wide Operating Supply Voltage: 1.8 to 18V
Low Quiescent Current: 6μA typical
Open-drain outputs for over- and under-voltage detection
Comparators, Texas Instruments
Texas Instruments range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.