Texas Instruments DRV8848EVM, Motor Driver Evaluation Module
- RS Stock No.:
- 903-3816
- Mfr. Part No.:
- DRV8848EVM
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 903-3816
- Mfr. Part No.:
- DRV8848EVM
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Analogue Function | Motor Driver | |
Kit Classification | Evaluation Module | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Analogue Function Motor Driver | ||
Kit Classification Evaluation Module | ||
DRV8848 Dual DC Motor Driver Evaluation Kit
An evaluation module from Texas Instruments based on the DRV8848, a low voltage dual H-bridge driver and highly-configurable power stage. This device has been optimized to control one or two brushed DC motors or a single stepper motor, and can be configured to drive a single brushed DC motor using both output stages in parallel mode for increased drive current. The module includes an MSP430 microcontroller and an USB interface chip which facilitates serial communications with a PC.
Operates from 4 to 18V
Drives one or two brushed DC motors or one stepper motor
Parallel output mode with increased drive current for single motor applications
GUI Interface to control motor speed and current
Supplied with USB cable
Drives one or two brushed DC motors or one stepper motor
Parallel output mode with increased drive current for single motor applications
GUI Interface to control motor speed and current
Supplied with USB cable
Motor Controllers & Drivers, Texas Instruments