How to Wash Your Hands Guidance Safety Poster, Semi Rigid Laminate, English, 420 mm, 590mm
- RS Stock No.:
- 901-1377
- Brand:
- RS PRO
Subtotal (1 unit)*
£16.89
(exc. VAT)
£20.27
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.89 |
*price indicative
- RS Stock No.:
- 901-1377
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Theme | How to Wash Your Hands Guidance | |
| Text Language | English | |
| Type | Poster | |
| Height | 420 mm | |
| Material | Semi Rigid Laminate | |
| Quantity Per Package | 1 | |
| Width | 590mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Theme How to Wash Your Hands Guidance | ||
Text Language English | ||
Type Poster | ||
Height 420 mm | ||
Material Semi Rigid Laminate | ||
Quantity Per Package 1 | ||
Width 590mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO How to Wash Your Hands Poster (590 x 420mm)
A large and highly visible A2 size How to Wash your Hands health and safety poster for use in bathrooms and hand wash areas helping promote good hand wash practices and control the spread of harmful bacterial and viruses.
Mountable on a flat surface the hand wash poster features clear indication on when to wash your hands and detailed pictures and text to help with direction. The How to Wash Your Hands guidance poster features a hardwearing laminated design protecting the poster from soap and grease for an easy to wipe clean and informative guidance poster suitable for commercial and public areas.
Features and Benefits
How to Wash Your Hands wall chart
590 x 420mm
Laminated
Resistant to grease and dirt
Wipe clean
590 x 420mm
Laminated
Resistant to grease and dirt
Wipe clean
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- Hands Only CPR Guidance Safety Poster English 590mm
- Electrical Safety Safety Guidance Safety Poster English 590mm
- Fire Safety Guidance Safety Poster English 590mm
- Noise At Work Safety Guidance Safety Poster English 590mm
- Chemical Spills Safety Guidance Safety Poster English 590mm
- Fork and Lift Truck Safety Guidance Safety Poster English 590mm
- COSHH Safety Guidance Safety Poster English 590mm
- Electric Shock Treatment Guidance Safety Poster English 590mm
