Texas Instruments, TPS562210DDFTStep-Down Switching Regulator, 1-Channel 2A Adjustable 8-Pin, SOT-23
- RS Stock No.:
- 900-9845
- Mfr. Part No.:
- TPS562210DDFT
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 900-9845
- Mfr. Part No.:
- TPS562210DDFT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 2A | |
| Maximum Output Voltage | 7 V | |
| Regulator Function | Synchronous Step Down | |
| Minimum Output Voltage | 0.76 V | |
| Minimum Input Voltage | 4.5 V | |
| Maximum Input Voltage | 17 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 650 kHz | |
| Pin Count | 8 | |
| Package Type | SOT-23 | |
| Switching Regulator | Yes | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 2.95 x 1.65 x 1mm | |
| Width | 1.65mm | |
| Height | 1mm | |
| Length | 2.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 2A | ||
Maximum Output Voltage 7 V | ||
Regulator Function Synchronous Step Down | ||
Minimum Output Voltage 0.76 V | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 17 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 650 kHz | ||
Pin Count 8 | ||
Package Type SOT-23 | ||
Switching Regulator Yes | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 2.95 x 1.65 x 1mm | ||
Width 1.65mm | ||
Height 1mm | ||
Length 2.95mm | ||
Maximum Operating Temperature +85 °C | ||
Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
