Altech Thermal Magnetic Circuit Breaker - V-EA 3 Pole 480Y/277V Voltage Rating DIN Rail Mount, 25A Current Rating

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
899-9052
Mfr. Part No.:
3G25UM
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

25A

Number of Poles

3

Voltage Rating

480Y/277V

Series

V-EA

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Handle

Tripping Characteristics

Type G

Rated AC Voltage

480Y/277V

Mounting Style

DIN Rail Mount

Circuit Breaker Type

MCCB

Breaking Capacity at Maximum Voltage Rating

10 kA

Overall Dimensions

93.3 x 52.5 x 74.7mm

Break Time

Time Delay

Overall Length

93.3mm

Terminal Contact Type

Box Clamp, Ring Tongue Terminal

Overall Depth

74.7mm

Special Features

IP20 Terminal Protection

COO (Country of Origin):
US

Altech V-EA Series DIN Rail


Thermal Magnetic Circuit Breakers are found in most distribution boards. The thermal portion provides an "inverse time" response feature, which trips the circuit breaker sooner for larger overcurrent’s. The Altech V-EA series are primarily DIN Rail mounted and provide a compact solution to your protection requirements. All models are highly reliable and excellent quality.

DIN Rail Mounted
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity


Thermal Magnetic Convertible


All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).