Altech Thermal Magnetic Circuit Breaker - V-EA 3 Pole 480Y/277V Voltage Rating DIN Rail Mount, 800mA Current Rating
- RS Stock No.:
- 899-9012
- Mfr. Part No.:
- 3G08UM
- Brand:
- Altech
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 899-9012
- Mfr. Part No.:
- 3G08UM
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Current Rating | 800mA | |
| Number of Poles | 3 | |
| Voltage Rating | 480Y/277V | |
| Series | V-EA | |
| Tripping Mechanism | Thermal-Magnetic | |
| Reset Actuator Type | Handle | |
| Tripping Characteristics | Type G | |
| Rated AC Voltage | 480Y/277V | |
| Mounting Style | DIN Rail Mount | |
| Break Time | Time Delay | |
| Terminal Contact Type | Box Clamp, Ring Tongue Terminal | |
| Overall Depth | 74.7mm | |
| Special Features | IP20 Terminal Protection | |
| Overall Dimensions | 93.3 x 52.5 x 74.7mm | |
| Circuit Breaker Type | MCCB | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Overall Length | 93.3mm | |
Select all | ||
|---|---|---|
Brand Altech | ||
Current Rating 800mA | ||
Number of Poles 3 | ||
Voltage Rating 480Y/277V | ||
Series V-EA | ||
Tripping Mechanism Thermal-Magnetic | ||
Reset Actuator Type Handle | ||
Tripping Characteristics Type G | ||
Rated AC Voltage 480Y/277V | ||
Mounting Style DIN Rail Mount | ||
Break Time Time Delay | ||
Terminal Contact Type Box Clamp, Ring Tongue Terminal | ||
Overall Depth 74.7mm | ||
Special Features IP20 Terminal Protection | ||
Overall Dimensions 93.3 x 52.5 x 74.7mm | ||
Circuit Breaker Type MCCB | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Overall Length 93.3mm | ||
- COO (Country of Origin):
- US
Altech V-EA Series DIN Rail
Thermal Magnetic Circuit Breakers are found in most distribution boards. The thermal portion provides an "inverse time" response feature, which trips the circuit breaker sooner for larger overcurrents. The Altech V-EA series are primarily DIN Rail mounted and provide a compact solution to your protection requirements. All models are highly reliable and excellent quality.
DIN Rail Mounted
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
