Altech Thermal Magnetic Circuit Breaker - V-EA 3 Pole 480Y/277V Voltage Rating DIN Rail Mount, 40A Current Rating
- RS Stock No.:
- 899-8983
- Mfr. Part No.:
- 3E40UM
- Brand:
- Altech
- RS Stock No.:
- 899-8983
- Mfr. Part No.:
- 3E40UM
- Brand:
- Altech
Select all | Attribute | Value |
---|---|---|
Brand | Altech | |
Current Rating | 40A | |
Number of Poles | 3 | |
Voltage Rating | 480Y/277V | |
Series | V-EA | |
Application | AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, High Efficiency Motors, UL508 Application, Which have Exceedingly High Inrush Current | |
Tripping Mechanism | Thermal-Magnetic | |
Reset Actuator Type | Handle | |
Tripping Characteristics | Type E | |
Rated AC Voltage | 480Y/277V | |
Mounting Style | DIN Rail Mount | |
Overall Depth | 74.7mm | |
Terminal Contact Type | Box Clamp, Ring Tongue Terminal | |
Break Time | Time Delay | |
Overall Length | 93.3mm | |
Breaking Capacity at Maximum Voltage Rating | 10 kA | |
Overall Dimensions | 93.3 x 52.5 x 74.7mm | |
Special Features | IP20 Terminal Protection | |
Circuit Breaker Type | MCCB | |
Select all | ||
---|---|---|
Brand Altech | ||
Current Rating 40A | ||
Number of Poles 3 | ||
Voltage Rating 480Y/277V | ||
Series V-EA | ||
Application AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, High Efficiency Motors, UL508 Application, Which have Exceedingly High Inrush Current | ||
Tripping Mechanism Thermal-Magnetic | ||
Reset Actuator Type Handle | ||
Tripping Characteristics Type E | ||
Rated AC Voltage 480Y/277V | ||
Mounting Style DIN Rail Mount | ||
Overall Depth 74.7mm | ||
Terminal Contact Type Box Clamp, Ring Tongue Terminal | ||
Break Time Time Delay | ||
Overall Length 93.3mm | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Overall Dimensions 93.3 x 52.5 x 74.7mm | ||
Special Features IP20 Terminal Protection | ||
Circuit Breaker Type MCCB | ||
- COO (Country of Origin):
- US
Altech V-EA Series DIN Rail
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity