Wurth 2.2 mH ±10% Ferrite Radial Inductor, Max SRF:1.9MHz, 540mA Idc, 1.9Ω Rdc, WE-TIF
- RS Stock No.:
- 899-7113
- Mfr. Part No.:
- 7447231222
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 899-7113
- Mfr. Part No.:
- 7447231222
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.2 mH | |
| Maximum DC Current | 540mA | |
| Mounting Type | Radial | |
| Maximum DC Resistance | 1.9Ω | |
| Tolerance | ±10% | |
| Diameter | 11mm | |
| Height | 19mm | |
| Dimensions | 11 (Dia.) x 19mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 1.9MHz | |
| Lead Pitch | 4 x 5mm | |
| Series | WE-TIF | |
| Minimum Operating Temperature | -40°C | |
| Terminal Type | Radial Leaded | |
| Maximum Operating Temperature | +125°C | |
| Lead Diameter | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.2 mH | ||
Maximum DC Current 540mA | ||
Mounting Type Radial | ||
Maximum DC Resistance 1.9Ω | ||
Tolerance ±10% | ||
Diameter 11mm | ||
Height 19mm | ||
Dimensions 11 (Dia.) x 19mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 1.9MHz | ||
Lead Pitch 4 x 5mm | ||
Series WE-TIF | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Radial Leaded | ||
Maximum Operating Temperature +125°C | ||
Lead Diameter 0.8mm | ||
- COO (Country of Origin):
- CN
Wurth WE-TIF Series Radial Leaded Wirewound Inductors
WE-TIF wire wound inductors from Wurth Elektronik are constructed from a high saturation core material and feature a maximum current up to 3.1 A. WE-TIF wire wound inductors have four pins. The use of two extra pins ensures higher mechanical stability than standard two-pin designs
Product Application Information
These wire wound inductors are suitable for use in DC-DC converters, EMI and power supply filters and signal filtering. Other suitable applications include switching power, LED power supplies, small and medium voltage supplies and nearfield applications.
Wurth Leaded Inductors (Chokes)

