Wurth 4.7 μH ±20% Ferrite Power Inductor, 9A Idc, 8.5mΩ Rdc, WE-FAMI
- RS Stock No.:
- 899-7025
- Mfr. Part No.:
- 744750340047
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 899-7025
- Mfr. Part No.:
- 744750340047
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 4.7 μH | |
| Maximum DC Current | 9A | |
| Mounting Type | Radial | |
| Maximum DC Resistance | 8.5mΩ | |
| Tolerance | ±20% | |
| Diameter | 10.8mm | |
| Height | 13mm | |
| Dimensions | 10.8 (Dia.) x 13mm | |
| Core Material | Ferrite | |
| Lead Pitch | 8mm | |
| Series | WE-FAMI | |
| Terminal Type | Radial Leaded | |
| Lead Diameter | 0.8mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 4.7 μH | ||
Maximum DC Current 9A | ||
Mounting Type Radial | ||
Maximum DC Resistance 8.5mΩ | ||
Tolerance ±20% | ||
Diameter 10.8mm | ||
Height 13mm | ||
Dimensions 10.8 (Dia.) x 13mm | ||
Core Material Ferrite | ||
Lead Pitch 8mm | ||
Series WE-FAMI | ||
Terminal Type Radial Leaded | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Wurth WE-FAMI Series THT Power Inductors
Wurth Elektronic WE-FAMI power inductors deliver high performance due to their material composition. With a shielded design and a low stray field, these power inductors provide saturation current of up to 19.7 A with RDC values starting at 3.8Ω. Suitable applications include portable devices, power supplies and battery chargers, DC/DC converters and home entertainment systems.
Wurth Leaded Inductors (Chokes)

