Altech Thermal Magnetic Circuit Breaker - UL 3 Pole 240V ac Voltage Rating DIN Rail Mount, 40A Current Rating

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
899-4994
Mfr. Part No.:
3D40UL
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

40A

Number of Poles

3

Voltage Rating

240V ac

Series

UL

Application

Heaters and Reactive Loads, High Inrush Motors, Power Supplies, Transformers

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Handle

Tripping Characteristics

Type D

Rated AC Voltage

240V

Mounting Style

DIN Rail Mount

Overall Dimensions

105.3 x 52.5 x 74.4mm

Circuit Breaker Type

MCCB

Breaking Capacity at Maximum Voltage Rating

10 kA

Break Time

Time Delay

Overall Length

105.3mm

Terminal Contact Type

Box Clamp, Ring Tongue Terminal

Overall Depth

74.4mm

Special Features

HACR Type, Line/Load Reversible

COO (Country of Origin):
DE

Altech UL Series DIN Rail


Thermal Magnetic Circuit Breakers are found in most distribution boards. The thermal portion provides an "inverse time" response feature, which trips the circuit breaker sooner for larger overcurrent’s. The Altech UL-series are primarily DIN Rail mounted and provide a Thermal one hour trip zone coming in either one, two or three poles. All models are highly reliable and excellent quality.

17.5 mm Width per Pole
Line/Load Reversible
10kA Short Circuit
Mounting Type: DIN Rail


Thermal Magnetic Convertible


All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).