Altech Thermal Magnetic Circuit Breaker - L 3 Pole DIN Rail Mount, 4A Current Rating

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
899-4815
Mfr. Part No.:
3CU4L
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

4A

Number of Poles

3

Series

L

Application

Lighting and Control Circuit Applications, Low Inrush Motors, Receptacles, Resistive Load, UL489 Application, Wiring Protection

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Handle

Tripping Characteristics

Type C

Rated AC Voltage

480Y/277 V, 240 V

Mounting Style

DIN Rail Mount

Circuit Breaker Type

MCCB

Break Time

Time Delay

Overall Length

109mm

Terminal Contact Type

Screw

Overall Depth

66.5mm

Breaking Capacity at Maximum Voltage Rating

10 kA

Overall Dimensions

109 x 52.5 x 66.5mm

Special Features

HACR Type, IP20 Terminal Protection, Line/Load Reversible, Positive Trip Indicator

COO (Country of Origin):
DE

Altech L-Series DIN Rail


Thermal Magnetic Circuit Breakers are found in most distribution boards. The thermal portion provides an "inverse time" response feature, which trips the circuit breaker sooner for larger overcurrent’s. The Altech L-series are primarily DIN Rail mounted and provide a Thermal one hour trip zone coming in either one, two or three poles. All models are highly reliable and excellent quality.

17.5 mm Width per Pole
Line/Load Reversible
10kA Short Circuit
Mounting Type: DIN Rail


Thermal Magnetic Convertible


All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).