Altech Thermal Magnetic Circuit Breaker - V-EA 2 Pole DIN Rail Mount, 50A Current Rating
- RS Stock No.:
- 899-3159
- Mfr. Part No.:
- 2C50UM
- Brand:
- Altech
- RS Stock No.:
- 899-3159
- Mfr. Part No.:
- 2C50UM
- Brand:
- Altech
Select all | Attribute | Value |
---|---|---|
Brand | Altech | |
Current Rating | 50A | |
Number of Poles | 2 | |
Series | V-EA | |
Application | AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, Appliances, Business Equipment, Control Circuit Applications, Lighting, Low Inrush Motors, UL508 Application, Wiring Protection | |
Tripping Mechanism | Thermal-Magnetic | |
Reset Actuator Type | Handle | |
Tripping Characteristics | Type C | |
Rated AC Voltage | 480Y/277V | |
Mounting Style | DIN Rail Mount | |
Special Features | IP20 Terminal Protection | |
Overall Depth | 74.7mm | |
Terminal Contact Type | Box Clamp, Ring Tongue Terminal | |
Overall Length | 93.3mm | |
Rated DC Voltage | 60V | |
Break Time | Time Delay | |
Overall Dimensions | 93.3 x 35 x 74.7mm | |
Breaking Capacity at Maximum Voltage Rating | 10 kA | |
Circuit Breaker Type | MCCB | |
Select all | ||
---|---|---|
Brand Altech | ||
Current Rating 50A | ||
Number of Poles 2 | ||
Series V-EA | ||
Application AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, Appliances, Business Equipment, Control Circuit Applications, Lighting, Low Inrush Motors, UL508 Application, Wiring Protection | ||
Tripping Mechanism Thermal-Magnetic | ||
Reset Actuator Type Handle | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 480Y/277V | ||
Mounting Style DIN Rail Mount | ||
Special Features IP20 Terminal Protection | ||
Overall Depth 74.7mm | ||
Terminal Contact Type Box Clamp, Ring Tongue Terminal | ||
Overall Length 93.3mm | ||
Rated DC Voltage 60V | ||
Break Time Time Delay | ||
Overall Dimensions 93.3 x 35 x 74.7mm | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Circuit Breaker Type MCCB | ||
- COO (Country of Origin):
- DE
Altech V-EA Series DIN Rail
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity