Altech Motor Protection Circuit Breaker - V-EA 2 Pole DIN Rail Mount, 25A Current Rating
- RS Stock No.:
- 899-2840
- Mfr. Part No.:
- 2B25UM
- Brand:
- Altech
- RS Stock No.:
- 899-2840
- Mfr. Part No.:
- 2B25UM
- Brand:
- Altech
Select all | Attribute | Value |
---|---|---|
Brand | Altech | |
Current Rating | 25A | |
Number of Poles | 2 | |
Series | V-EA | |
Application | AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, Appliances, Business Equipment, Control Circuits, Electronic Applications, Lighting, Motors, UL508 Applications, Wiring Protection | |
Tripping Mechanism | Thermal-Magnetic | |
Reset Actuator Type | Handle | |
Tripping Characteristics | Type B | |
Rated AC Voltage | 480Y/277V | |
Mounting Style | DIN Rail Mount | |
Terminal Contact Type | Box Clamp, Ring Tongue Terminal | |
Rated DC Voltage | 80V | |
Break Time | Time Delay | |
Overall Length | 93.3mm | |
Breaking Capacity at Maximum Voltage Rating | 10 kA | |
Overall Depth | 74.7mm | |
Special Features | IP20 Terminal Protection | |
Overall Dimensions | 93.3 x 35 x 74.7mm | |
Circuit Breaker Type | MCCB | |
Select all | ||
---|---|---|
Brand Altech | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Series V-EA | ||
Application AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, Appliances, Business Equipment, Control Circuits, Electronic Applications, Lighting, Motors, UL508 Applications, Wiring Protection | ||
Tripping Mechanism Thermal-Magnetic | ||
Reset Actuator Type Handle | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 480Y/277V | ||
Mounting Style DIN Rail Mount | ||
Terminal Contact Type Box Clamp, Ring Tongue Terminal | ||
Rated DC Voltage 80V | ||
Break Time Time Delay | ||
Overall Length 93.3mm | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Overall Depth 74.7mm | ||
Special Features IP20 Terminal Protection | ||
Overall Dimensions 93.3 x 35 x 74.7mm | ||
Circuit Breaker Type MCCB | ||
- COO (Country of Origin):
- US
Altech – V-EA Series Circuit Breakers
17.5mm width per pole
10kA short circuit
480Y/277V AC, 50/60Hz
UL508 Listed