Altech Thermal Magnetic Circuit Breaker - UL 2 Pole 240V ac Voltage Rating DIN Rail Mount, 40A Current Rating
- RS Stock No.:
- 899-1507
- Mfr. Part No.:
- 2D40UL
- Brand:
- Altech
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 899-1507
- Mfr. Part No.:
- 2D40UL
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Altech | |
Current Rating | 40A | |
Number of Poles | 2 | |
Voltage Rating | 240V ac | |
Series | UL | |
Application | Heaters and Reactive Loads, High Inrush Motors, Power Supplies, Transformers | |
Tripping Mechanism | Thermal-Magnetic | |
Reset Actuator Type | Handle | |
Tripping Characteristics | Type D | |
Rated AC Voltage | 240V | |
Mounting Style | DIN Rail Mount | |
Special Features | HACR Type, Line/Load Reversible | |
Overall Depth | 74.4mm | |
Break Time | Time Delay | |
Terminal Contact Type | Box Clamp, Ring Tongue Terminal | |
Overall Dimensions | 105.3 x 35 x 74.4mm | |
Circuit Breaker Type | MCCB | |
Overall Length | 105.3mm | |
Breaking Capacity at Maximum Voltage Rating | 10 kA | |
Select all | ||
---|---|---|
Brand Altech | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Voltage Rating 240V ac | ||
Series UL | ||
Application Heaters and Reactive Loads, High Inrush Motors, Power Supplies, Transformers | ||
Tripping Mechanism Thermal-Magnetic | ||
Reset Actuator Type Handle | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V | ||
Mounting Style DIN Rail Mount | ||
Special Features HACR Type, Line/Load Reversible | ||
Overall Depth 74.4mm | ||
Break Time Time Delay | ||
Terminal Contact Type Box Clamp, Ring Tongue Terminal | ||
Overall Dimensions 105.3 x 35 x 74.4mm | ||
Circuit Breaker Type MCCB | ||
Overall Length 105.3mm | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
- COO (Country of Origin):
- DE
Altech UL Series DIN Rail
Thermal Magnetic Circuit Breakers are found in most distribution boards. The thermal portion provides an "inverse time" response feature, which trips the circuit breaker sooner for larger overcurrents. The Altech UL-series are primarily DIN Rail mounted and provide a Thermal one hour trip zone coming in either one, two or three poles. All models are highly reliable and excellent quality.
17.5 mm Width per Pole
Line/Load Reversible
10kA Short Circuit
Mounting Type: DIN Rail
Line/Load Reversible
10kA Short Circuit
Mounting Type: DIN Rail
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).