Altech Thermal Magnetic Circuit Breaker - V-EA Single Pole 42 V dc, 277 V ac Voltage Rating DIN Rail Mount, 10A Current
- RS Stock No.:
- 898-4947
- Mfr. Part No.:
- 1D10UM
- Brand:
- Altech
- RS Stock No.:
- 898-4947
- Mfr. Part No.:
- 1D10UM
- Brand:
- Altech
Select all | Attribute | Value |
---|---|---|
Brand | Altech | |
Current Rating | 10A | |
Number of Poles | 1 | |
Voltage Rating | 42 V dc, 277 V ac | |
Series | V-EA | |
Application | Heaters, High Inrush Motors, Power Supplies, Reactive Loads, Transformers | |
Tripping Mechanism | Thermal-Magnetic | |
Reset Actuator Type | Toggle Switch | |
Tripping Characteristics | Type D | |
Rated AC Voltage | 277V | |
Mounting Style | DIN Rail Mount | |
Breaking Capacity at Maximum Voltage Rating | 10 kA | |
Circuit Breaker Type | MCB | |
Overall Dimensions | 17.5 x 89.3 x 74.4mm | |
Rated DC Voltage | 42V | |
Break Time | Time Delayed | |
Overall Length | 17.5mm | |
Terminal Contact Type | Screw | |
Overall Depth | 74.4mm | |
Special Features | Relatively Long Thermal Trip Delay, Very High Magnetic Trip Point | |
Select all | ||
---|---|---|
Brand Altech | ||
Current Rating 10A | ||
Number of Poles 1 | ||
Voltage Rating 42 V dc, 277 V ac | ||
Series V-EA | ||
Application Heaters, High Inrush Motors, Power Supplies, Reactive Loads, Transformers | ||
Tripping Mechanism Thermal-Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 277V | ||
Mounting Style DIN Rail Mount | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Circuit Breaker Type MCB | ||
Overall Dimensions 17.5 x 89.3 x 74.4mm | ||
Rated DC Voltage 42V | ||
Break Time Time Delayed | ||
Overall Length 17.5mm | ||
Terminal Contact Type Screw | ||
Overall Depth 74.4mm | ||
Special Features Relatively Long Thermal Trip Delay, Very High Magnetic Trip Point | ||
- COO (Country of Origin):
- DE
Altech V-EA Series DIN Rail
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity