Altech Thermal Magnetic Circuit Breaker - UL Single Pole 277V ac Voltage Rating DIN Rail Mount, 500mA Current Rating

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
898-4937
Mfr. Part No.:
1D05UL
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

500mA

Number of Poles

1

Voltage Rating

277V ac

Series

UL

Application

Heaters, High Inrush Motors, Power Supplies, Reactive Loads, Transformers

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Toggle Switch

Tripping Characteristics

Type D

Rated AC Voltage

277V

Mounting Style

DIN Rail Mount

Overall Length

17.5mm

Break Time

Time Delayed

Terminal Contact Type

Screw

Overall Depth

74.4mm

Breaking Capacity at Maximum Voltage Rating

10 kA

Overall Dimensions

17.5 x 105.3 x 74.4mm

Circuit Breaker Type

MCB

Special Features

Relatively Long Thermal Trip Delay, Very High Magnetic Trip Point

COO (Country of Origin):
DE

Altech UL Series DIN Rail


Thermal Magnetic Circuit Breakers are found in most distribution boards. The thermal portion provides an "inverse time" response feature, which trips the circuit breaker sooner for larger overcurrent’s. The Altech UL-series are primarily DIN Rail mounted and provide a Thermal one hour trip zone coming in either one, two or three poles. All models are highly reliable and excellent quality.

17.5 mm Width per Pole
Line/Load Reversible
10kA Short Circuit
Mounting Type: DIN Rail


Thermal Magnetic Convertible


All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).