Altech Thermal Magnetic Circuit Breaker - L Single Pole 240V ac Voltage Rating DIN Rail Mount, 5A Current Rating
- RS Stock No.:
- 898-4896
- Mfr. Part No.:
- 1CU5L
- Brand:
- Altech
Subtotal (1 unit)*
£16.78
(exc. VAT)
£20.14
(inc. VAT)
Units | Per unit |
---|---|
1 + | £16.78 |
*price indicative
- RS Stock No.:
- 898-4896
- Mfr. Part No.:
- 1CU5L
- Brand:
- Altech
Select all | Attribute | Value |
---|---|---|
Brand | Altech | |
Current Rating | 5A | |
Number of Poles | 1 | |
Voltage Rating | 240V ac | |
Series | L | |
Application | Control Circuit, Lighting, Low Inrush Motors, Receptacles, Resistive Loads, Wiring Protection | |
Tripping Mechanism | Thermal-Magnetic | |
Reset Actuator Type | Toggle Switch | |
Tripping Characteristics | Type C | |
Rated AC Voltage | 240V | |
Mounting Style | DIN Rail Mount | |
Circuit Breaker Type | Miniature Molded Case | |
Overall Dimensions | 17.5 x 109 x 66.5mm | |
Special Features | Medium Magnetic Trip Point, Relatively Short Thermal Trip Delay | |
Overall Depth | 66.5mm | |
Terminal Contact Type | Screw | |
Overall Length | 17.5mm | |
Breaking Capacity at Maximum Voltage Rating | 10 kA | |
Break Time | Time Delayed | |
Select all | ||
---|---|---|
Brand Altech | ||
Current Rating 5A | ||
Number of Poles 1 | ||
Voltage Rating 240V ac | ||
Series L | ||
Application Control Circuit, Lighting, Low Inrush Motors, Receptacles, Resistive Loads, Wiring Protection | ||
Tripping Mechanism Thermal-Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V | ||
Mounting Style DIN Rail Mount | ||
Circuit Breaker Type Miniature Molded Case | ||
Overall Dimensions 17.5 x 109 x 66.5mm | ||
Special Features Medium Magnetic Trip Point, Relatively Short Thermal Trip Delay | ||
Overall Depth 66.5mm | ||
Terminal Contact Type Screw | ||
Overall Length 17.5mm | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Break Time Time Delayed | ||
- COO (Country of Origin):
- CZ
Altech L-Series DIN Rail
Line/Load Reversible
10kA Short Circuit
Mounting Type: DIN Rail